4-640605-7
17P MTA156 CONN ASSY 20AWG LF
Easily connect cables with our MTA 156 series Receptacle Connector Assembly, designed for seamless signal transmission in appliances. This high-quality assembly features CSA and UL certifications, ensuring safety and reliability. With a durable Nylon 6/6 housing in vibrant yellow, it offers 17 female contacts plated with tin for efficient connectivity. The Cable Mount (Free-Hanging) design with Insulation Displacement Crimp (IDC) termination method accommodates 20 AWG stranded wires, meeting UL 94V-2 flammability standards. Operating in a wide temperature range from -55 to 105°C, it's suitable for various environments. Perfect for wire-to-board connections, this assembly is RoHS compliant, making it environmentally friendly. Each package includes 125 units, ideal for industrial applications. Upgrade your connectivity with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 4-640605-7 |
Series: | MTA 156 |
Connector Type: | Connector Assembly |
Gender: | Receptacle |
Housing Material: | Nylon 6/6 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Insulation Displacement Crimp (IDC) |
Contact Plating: | Tin |
Pitch: | .156 in, 3.96 mm |
Voltage: | 600 V AC |
Contact Type: | Female |
Shape: | Rectangular |
Package Quantity: | 125 |
Cable Type: | Stranded |
Connection Type: | Connector Assembly |
Contact Amperage: | 7 A |
Number of Positions: | 17 |
Housing Color: | Yellow |
GPL: | 103 |
Packaging: | Bag/Box |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Panel Mount: | Without |
Shielded: | No |
Contact Underplating Material: | Nickel |
Connector Height: | 18.42 mm, .725 in |
Sealable: | No |
Mating Alignment: | Without |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1524 |
Wire Size: | 20 AWG, .5 - .6 mm² |
Contact Layout: | Inline |
Connector Length: | 2.652 in, 67.36 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR 7189 |
UL Agency Certification: | E28476 |
Connector Product Type: | Assembly, Connector |
ECCN: | EAR99 |
Connector Width: | .385 in, 9.78 mm |
Mating Retention: | Without |
Insertion Force: | Standard |
Contact Retention: | With |
Contact Retention Type: | Locking Lance |
Connector and Housing Type: | Receptacle Housing |
Number of Cavities: | 17 |
Panel Gasket: | Without |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 4-640605-7 |
SKU: | AMP4-640605-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |