4-641119-0
10P MTA156 HDR ASSY FL/ST LF
Enhance power connectivity with our MTA 156 series connector, designed for reliable performance in a variety of applications. This board-mountable connector features a single row of ten contact positions, each accommodating tab-style terminations for easy installation through hole soldering. With a durable housing constructed of UL 94V-0 rated Polyester-GF material in a natural color, it ensures robust protection and compliance with industry standards. Operating at a voltage of 600 V AC and carrying a contact current rating of 7 A, it's suitable for power circuit applications. The gold-plated copper alloy contacts offer excellent conductivity and durability, while the tin-plated termination ensures secure and efficient connections on printed circuit boards. Featuring a compact vertical mount orientation and a low profile height of 10.79 mm, it's ideal for space-constrained setups. The connector is RoHS compliant and suitable for use in appliances and various other electronic devices, guaranteeing both performance and environmental responsibility. With a package quantity of 1000, it's perfect for bulk installations, making it a cost-effective solution for your power connectivity needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 4-641119-0 |
Series: | MTA 156 |
Housing Material: | Polyester - GF |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Copper Alloy |
Pitch: | .156 in, 3.96 mm |
Voltage: | 600 V AC |
Contact Type: | Tab |
Strain Relief: | No Strain Relief |
Contact Amperage: | 7 A |
Number of Positions: | 10 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
Mating Retention Type: | Friction Lock |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
Contact Underplating Material: | Nickel |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Connector Height: | 10.79 mm, .425 in |
Sealable: | No |
Mating Alignment: | Without |
Connector and Contact Terminate To: | Printed Circuit Board |
Number of Power Positions: | 10 |
Contact Layout: | Inline |
Connector Length: | 1.56 in, 39.62 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
Mating Post Length: | 10.16 mm, .4 in |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .125 in, 3.18 mm |
Header Type: | Unshrouded |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Contact Termination Area Plating Finish: | Matte |
Connector and Housing Type: | Plug |
Standards Met: | CSA UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 4-641119-0 |
SKU: | AMP4-641119-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/16/2020 | P-19-018042 - Manufacturing Location Change. The following part numbers are currently single source manufactured at TE Qingdao, China. These parts will be dual source manufactured at TE Qingdao, China and TE Lickdale, USA in the future. | Download |