3-643813-2

02P MTA100 CONN ASSY POL RIB

Part Aliases: TE Connectivity 210-00110  
Enhance your signal connections with our MTA 100 series Connector Assembly, designed for reliable performance in various applications. This receptacle features a durable nylon housing, accommodating 2 contacts with IDC termination for efficient installation. With CSA and UL standards met, you can trust its quality and safety. The 5A, 250VAC rating ensures optimal power transmission, while the tin-plated contacts offer corrosion resistance. Operating temperature range of -55 to 105°C allows for versatility in usage. Whether for appliances or other electronic systems, this red housing connector is ideal for wire-to-board connections. RoHS compliant and with agency certifications, it guarantees compliance with industry standards. Upgrade your connectivity with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-643813-2
Series:MTA 100
Amperage:5 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Nylon
Number of Contacts:2
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Plating:Tin
Maximum Operating Temperature:105 °C, 221 °F
Overall Height:6.99
Overall Length:5.08 ;5.08 mm
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Contact Type:Female
Shape:Rectangular
Cable Type:Stranded
Connection Type:Connector Assembly
Contact Amperage:5 A
Number of Positions:2
Housing Color:Red
Mating Retention Type:Locking Ramp
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Panel Mount:Without
Shielded:No
Contact Underplating Material:Nickel
Connector Height:13.21 mm, .52 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
Connector and Contact Terminate To:Wire & Cable
Wire Size:22 AWG, .3 - .4 mm²
Contact Layout:Inline
Connector Length:.2 in, 5.08 mm
Connector System:Wire to Board
Connector Product Type:Assembly, Connector
Connector Width:.275 in, 6.99 mm
Mating Retention:With
Insertion Force:Standard
Contact Retention:With
Contact Retention Type:Locking Lance
Connector and Housing Type:Receptacle Housing
Number of Cavities:2
Panel Gasket:Without
Standards Met:CSA UL
Material Flammability Standard:UL 94V-2
Part Aliases:210-00110 3-643813-2
SKU:AMP3-643813-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/03/2023PCN-23-168491 - Manufacturing Process Change. Standardization of MTA Receptacle Housing colorant s. Customer s may see slight color variation on the Receptacle housings. This change is visual only and will not impact product performance
Download
02/01/2023PCN-23-164513 - Location Change. The listed part numbers will be transferred from TE Connectivity China to TE Connectivity USA location. An internal release based on TE Connectivity specifications will be executed before any parts will be delivered, which guarantees the performance
Download
03/01/2020E-20-000541 - Manufacturing Process Change. Global standardization of housing colorant - this change will not impact product performance.Download
03/20/2018P-18-015625 - Product improvement. 1.Cancel P-18-015488 and P-18-015489, New PCN will replace P-18-015488 and P-18-015489 2. TE is in process of implementing a change in packaging material of the products noted in this document to adhere with global environmental standards and governmental regulations to ensure uninterrupted packaging material availability. Future supplies will be packaged with bubble sheets, replacing the current foam packaging.Download
02/22/2018P-18-015488 - Product improvement. Sponge is not environmental product. It produces environmental pollution and difficult to recycle. It is highly flammable and can cause deadly toxic gases when burning. At the same time, sponges are getting harder to buy due to the government's annual environmental inspections. Sometimes seriously affected our supply. So we will change to bubble wrap to avoid late delivery. The action is executed following a strict procedure, which guarantees no negative influence on quality, ability to supply and form/fit/function of the concerned products. All test was finished which guarantees the performance.Download
04/01/2013Project Lantern PTP Migration Parts - MNF. location change from NC.Download
06/13/2012Change housing from solid color to white with color stripeDownload
06/13/2012Change housing from solid color to white with color stripe
Download