4-641119-4

14P MTA156 HDR ASSY FL/ST LF

Enhance power connectivity with this MTA 156 series connector, designed for efficient board mounting in various appliances. With 14 contact positions and a contact layout for inline configuration, it ensures reliable power transmission. The housing, made of UL 94V-0 rated polyester with natural color, guarantees durability and safety. Featuring gold-plated contacts with a current rating of 7A at 600V AC, it meets stringent UL and CSA standards. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), this header connector is suitable for demanding environments. Its solder termination method and friction lock mating retention offer secure connections, while the tin-plated termination enhances conductivity. RoHS compliant and ECCN classified as EAR99, it aligns with international regulations for environmental responsibility and export control. With 1000 units per package, it caters to bulk requirements, making it ideal for power distribution in industrial and consumer electronics.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-641119-4
Series:MTA 156
Housing Material:Polyester - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Tab
Strain Relief:No Strain Relief
Package Quantity:1000
Contact Amperage:7 A
Number of Positions:14
Housing Color:Natural
Mount Orientation:Vertical
GPL:103
Mating Retention Type:Friction Lock
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin, .38 µm
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:100 µin, 2.540 µm
Contact Underplating Material:Nickel
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:10.79 mm, .425 in
Sealable:No
Mating Alignment:Without
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1525
Number of Power Positions:14
Contact Layout:Inline
Connector Length:2.184 in, 55.47 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin
Connector Product Type:Header
Mating Post Length:10.16 mm, .4 in
ECCN:EAR99
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.125 in, 3.18 mm
Header Type:Unshrouded
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Contact Termination Area Plating Finish:Matte
Connector and Housing Type:Plug
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:4-641119-4
SKU:AMP4-641119-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: