| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-641217-1 |
| Series: | MTA 156 |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Plating: | Gold |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Female |
| Shape: | Rectangular |
| Package Quantity: | 250 |
| Cable Type: | Stranded |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 7 A |
| Number of Positions: | 11 |
| Housing Color: | Orange |
| GPL: | 103 |
| Mating Retention Type: | Locking Ramp |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Connector Height: | 18.42 mm, .725 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1524 |
| Wire Size: | 18 AWG, .8 - .9 mm² |
| Contact Layout: | Inline |
| Connector Length: | 1.716 in, 43.59 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Connector Width: | .355 in, 9.02 mm |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Connector and Housing Type: | Receptacle Housing |
| Number of Cavities: | 11 |
| Panel Gasket: | Without |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 4-641217-1 |
| SKU: | AMP4-641217-1 |
4-641217-1
Specifications
Detailed Description
Enhance power connections with our MTA 156 Connector Assembly, designed for efficient cable mounting in various applications. This UL and CSA compliant assembly features a single row of 11 gold-plated female contacts, housed in durable Nylon 6/6 material with a vibrant orange finish. With a pitch of 3.96mm, it offers reliable performance at up to 600V AC and 7A, making it ideal for power circuit applications. The insulation displacement crimp termination method ensures secure connections to 18AWG stranded wires. Operating in a wide temperature range from -55 to 105°C, this connector is suitable for diverse environments. Its compact design, measuring 43.59mm in length and 9.02mm in width, allows for easy integration into wire to board systems. Each package contains 250 units, meeting the demands of various projects with ease. Trusted for quality and performance, this connector is RoHS compliant, making it a responsible choice for your connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | TE Connectivity 4-641217-1 Application Tooling | ![]() |
| TE Connectivity 58247-1 | TE Connectivity 4-641217-1 Application Tooling | ![]() |
| TE Connectivity 58247-3 | TE Connectivity 4-641217-1 Application Tooling | ![]() |
| TE Connectivity 59804-1 | TE Connectivity 4-641217-1 Application Tooling | ![]() |


