Experience seamless power connectivity with this MTA 156 series Connector Assembly. Designed for efficiency, it features a single-row housing made of durable Nylon 6/6 in a striking orange color. With a termination method of Insulation Displacement Crimp (IDC) and gold contact plating, it ensures reliable performance. Meeting CSA and UL standards, this assembly is suitable for a variety of applications, providing a voltage rating of 600 V AC and a contact amperage of 7 A. With 12 positions for 18 AWG stranded wire, it offers flexibility in connectivity. Operating in a wide temperature range from -55 to 105°C, it is perfect for demanding environments. The connector is RoHS compliant, making it environmentally friendly. Ideal for power circuit applications, each package includes 250 units, offering convenience for bulk installations. With a compact size and easy cable mount design, it's a must-have for any wiring project.