4-643817-6
16P MTA156 CONN ASSY 18AWG LF
Introducing our MTA 156 Connector Assembly, a reliable solution for power applications. Designed for cable mount installation, this receptacle features a durable nylon housing in a vibrant orange color. With 16 tin-plated contacts, it ensures secure and efficient connections for 18 AWG stranded wires. Meeting UL and CSA standards, it guarantees safety and quality. Operating at temperatures ranging from -55 to 105°C, it offers versatility for various environments. Its insulation displacement crimp termination method and locking lance contact retention provide added durability. Ideal for appliances and other power systems, this connector is RoHS compliant, making it an environmentally friendly choice. With a mating alignment for polarization, it ensures proper mating every time. A part of our extensive connector product line, it is suitable for wire-to-board applications, with LR7189 and E28476 agency certifications. With a package quantity of 125, it is ready for your project needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 4-643817-6 |
Series: | MTA 156 |
Amperage: | 7 A |
Connector Type: | Connector Assembly |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 16 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Insulation Displacement Crimp (IDC) |
Contact Plating: | Tin |
Maximum Operating Temperature: | 105 °C, 221 °F |
Overall Height: | 9.02 |
Overall Length: | 63.4 ;63.4 mm |
Pitch: | .156 in, 3.96 mm |
Voltage: | 600 V AC |
Contact Type: | Female |
Shape: | Rectangular |
Package Quantity: | 125 |
Cable Type: | Stranded |
Connection Type: | Connector Assembly |
Contact Amperage: | 7 A |
Number of Positions: | 16 |
Housing Color: | Orange |
GPL: | 103 |
Mating Retention Type: | Locking Ramp |
Packaging: | Box & Carton |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Panel Mount: | Without |
Shielded: | No |
Contact Underplating Material: | Nickel |
Connector Height: | 18.42 mm, .725 in |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1524 |
Wire Size: | 18 AWG, .8 - .9 mm² |
Contact Layout: | Inline |
Contact Transmits: | Power |
Connector Length: | 2.496 in, 63.4 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
UL Agency Certification: | E28476 |
Connector Product Type: | Assembly, Connector |
ECCN: | EAR99 |
Connector Width: | .355 in, 9.02 mm |
Mating Retention: | With |
Contact Retention: | With |
Contact Retention Type: | Locking Lance |
Connector and Housing Type: | Receptacle Housing |
Number of Cavities: | 16 |
Panel Gasket: | Without |
Standards Met: | UL;CSA |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 4-643817-6 |
SKU: | AMP4-643817-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |