4-643819-1

11P MTA156 CONN ASSY 22AWG LF

Enhance power connectivity with our MTA 156 series Connector Assembly. Designed for reliability, this connector features a durable Nylon housing in a striking red color, meeting CSA and UL standards for safety. With a cable mount and insulation displacement crimp termination method, it offers secure and efficient connections for 11 positions of 22 AWG stranded wire. Suitable for power applications, it has a voltage rating of 600V AC and a contact amperage of 7A. The inline contact layout and socket contact type ensure optimal performance. Strain relief is included for added durability, while the locking lance contact retention system guarantees a secure connection. Operating smoothly in a wide temperature range from -55 to 105°C, this connector is essential for power transmission in appliances and other electronic devices. RoHS compliant for environmental responsibility.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-643819-1
Series:MTA 156
Housing Material:Nylon
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Material:Copper Alloy
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Socket
Strain Relief:Strain Relief Included
Wire Type:Stranded
Package Quantity:250
Cable Type:Discrete Wire
Contact Amperage:7 A
Number of Positions:11
Housing Color:Red
GPL:103
Profile:Standard
Mating Retention Type:Locking Ramp
Packaging:Bag/Box
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.03 - 5.08 µm, 80 - 200 µin
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:2.03 µm, 80 µin
Contact Underplating Material:Nickel
Connector Height:9.02 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarizing Tab
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board, Wire & Cable
Product Code:1524
Number of Power Positions:11
Wire Size:22 AWG, .325 mm²
Contact Layout:Inline
Connector Length:43.59 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin
Connector Product Type:Connector Assembly
ECCN:EAR99
Contact Mating Area Plating Finish:Matte
Contact Underplating Thickness:30 µin, .762 µm
Mating Retention:With
PCB Mount Alignment:Without
Cable Exit Angle:90°
Accepts Wire Insulation Diameter:.095 in, 2.41 mm
Contact Retention:With
Contact Retention Type:Locking Lance
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Receptacle
Wire/Cable IDC Installation Type:Closed End
Standards Met:CSA UL
Material Flammability Standard:UL 94V-2
Part Aliases:4-643819-1
SKU:AMP4-643819-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: