Easily connect power components with our MTA 156 Series PCB Mount Header. Featuring a durable Polyester - GF housing in a natural color, this connector is designed for vertical mounting on boards. With a 3.96mm pitch and 1.6mm PCB thickness, it offers reliable performance in power applications. The 13-pin contact layout with copper alloy pins plated in gold ensures efficient conductivity, with a 7A contact amperage rating and 600V AC voltage. Operating in a wide temperature range from -55 to 105°C, it meets UL 94V-0 flammability standards for safety. Suitable for appliances and other power circuit applications, this connector is RoHS compliant and certified by LR7189 and E28476 agencies. With a package quantity of 500, it's ideal for large-scale projects. Upgrade your connectivity with this high-quality PCB header.