4-644769-2

12P MTA156 HDR ASSY R/A SQ LF

Enhance your power circuit connections with this MTA 156 series PCB Mount Header. Featuring a durable polyester housing in a natural color, this connector offers reliable performance in a variety of applications. With a pitch of 3.96mm and contact amperage of 7A, it ensures efficient power transmission. The contact pins are made of copper alloy with gold plating for optimal conductivity, while the housing material meets UL 94V-0 flammability standards. Operating in a wide temperature range from -55 to 105°C, this connector is suitable for both standard and demanding environments. With its right-angle mount orientation and inline contact layout, it provides flexibility in PCB assembly. Certified by CSA and UL, and RoHS compliant, it meets stringent quality and environmental standards. Ideal for appliances and other power-related systems, this PCB connector delivers performance and reliability in every connection.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 4-644769-2
Series: MTA 156
Housing Material: Polyester - GF
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Solder, Through Hole - Solder
Contact Material: Copper Alloy
Pitch: .156 in, 3.96 mm
Voltage: 600 V AC
Contact Type: Pin
Strain Relief: No Strain Relief
Package Quantity: 500
Contact Amperage: 7 A
Number of Positions: 12
Housing Color: Natural
Mount Orientation: Right Angle
GPL: 103
Packaging: Package
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 15 µin, .38 µm
Panel Mount: Without
PCB Retention: Without
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: 13.34 mm, .525 in
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 1525
Contact Layout: Inline
Connector Length: 2.028 in, 51.51 mm
Connector System: Wire to Board
CSA Agency Certification: LR7189
UL Agency Certification: E28476
ECCN: EAR99
Contact Mating Area Plating Finish: Bright
Contact Shape: Square
Contact Underplating Thickness: 1.27 µm, 50 µin
PCB Contact Termination Area Plating Finish: Matte
Mating Retention: With
PCB Mount Alignment: Without
Termination Post Tail Length: .175 in, 4.45 mm
Header Type: Unshrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 150 - 350 µin, 3.81 - 8.89 µm
Contact Mating Area Length: 10.16 mm, .4 in
Contact Retention: Without
Right Angle Bending Side: Rear
Material Flammability Standard: UL 94V-0
Part Aliases: 4-644769-2
SKU: AMP4-644769-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: