Enhance connectivity in your appliances with this MTA 100 Connector Assembly. Featuring a red housing made of durable Nylon 6/6, this plug connector is designed for cable mount applications, offering secure and efficient termination with Insulation Displacement Crimp (IDC) technology. With 12 tin-plated contacts, it ensures reliable signal transmission, meeting CSA and UL standards for quality and safety. Its compact design, with a pitch of 2.54mm, allows for easy installation in tight spaces. Operating at temperatures ranging from -55 to 105°C, it is suitable for a variety of environments. Perfect for wire-to-wire connections, each assembly includes 12 inline contacts for seamless integration. RoHS compliant and boasting LR 7189 and E28476 certifications, this connector is not only high-performing but also environmentally friendly. Upgrade your circuitry with this essential component for efficient and dependable performance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-647000-2
Series:MTA 100
Amperage:5 A
Connector Type:Connector Assembly
Gender:Plug
Housing Material:Nylon 6/6
Number of Contacts:12
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Plating:Tin
Maximum Operating Temperature:105 °C, 221 °F
Overall Height:12.55
Overall Length:33.02 ;33.02 mm
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Contact Type:Tab
Shape:Rectangular
Package Quantity:50
Cable Type:Stranded
Connection Type:Connector Assembly
Contact Amperage:5 A
Number of Positions:12
Housing Color:Red
GPL:104
Mating Retention Type:Latch
Packaging:Bag/Box
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Panel Mount:Without
Shielded:No
Contact Underplating Material:Nickel
Connector Height:12.54 mm, .494 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1537
Wire Size:22 AWG, .3 - .4 mm²
Contact Layout:Inline
Connector Length:1.3 in, 33.02 mm
Connector System:Wire to Wire
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
Connector Product Type:Assembly, Connector
ECCN:EAR99
Connector Width:21.4 mm, .843 in
Mating Retention:With
Insertion Force:Standard
Contact Retention:With
Contact Retention Type:Locking Lance
Number of Cavities:12
Panel Gasket:Without
Standards Met:CSA UL
Material Flammability Standard:UL 94V-2
Part Aliases:4-647000-2
SKU:AMP4-647000-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/01/2013Project Lantern PTP Migration Parts - MNF. location change from NC.Download