| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-794618-6 |
| Series: | Micro MATE-N-LOK |
| Housing Material: | High Temperature Nylon |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .118 in, 3 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .118 in, 3 mm |
| Package Quantity: | 130 |
| Contact Amperage: | 5 A |
| Number of Positions: | 16 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 239 |
| Mating Retention Type: | Locking Tab |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 - 300 µin, 2.54 - 7.62 µm |
| Panel Mount: | Without |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 150 µin, 3.8 µm |
| PCB Thickness (Recommended): | .062 in, 1.58 mm |
| Connector Height: | 11.92 mm |
| PCB Retention Type: | Boardlock |
| Boardlock Material: | Nylon |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | A309 |
| Number of Power Positions: | 16 |
| Connector Length: | 28 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Connector Width: | 10.88 mm |
| Mating Retention: | With |
| Termination Post Tail Length: | .135 in, 3.43 mm |
| Max Insulation Diameter: | .06 in, 1.52 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Contact Termination Area Plating Finish: | Matte |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Multiple Contact Types: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-794618-6 |
| SKU: | AMP4-794618-6 |
4-794618-6
Specifications
Detailed Description
Elevate your power connector game with the Micro MATE-N-LOK series, a high-performance solution designed for reliable power transmission. Meeting CSA and UL standards, each connector boasts a durable construction of High Temperature Nylon in a sleek black housing. With 16 pin contact points and a 5A contact amperage, this connector is perfect for power applications. Featuring a board mount with through hole solder termination, installation is a breeze. The right angle mount orientation and locking tab mating retention ensure secure connections. Operating in a wide temperature range from -40 to 105°C, it's suitable for various environments. Plus, with VDE testing and RoHS compliance, you can trust in its quality and environmental responsibility. Whether for appliances or other power-centric uses, this connector is a dependable choice.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-794617-6 | ![]() |


