4-794619-8
18P MICRO MNL ASSY,R/A,HDR LF
Introducing the Micro MATE-N-LOK series, a reliable solution for power applications in appliances. With CSA and UL standards met, this connector features a durable housing made of high-temperature nylon in a sleek black finish. Offering 18 gold-plated pin contacts, each capable of handling 5A of current at 250V AC/DC, it ensures efficient power transmission. The right-angle mount orientation with boardlock PCB retention makes installation easy and secure. Operating within a wide temperature range from -40 to 105°C (-40 to 221°F), this connector is suitable for various environments. Its polarization feature and locking tab mating retention ensure proper alignment and connection reliability. VDE tested and RoHS compliant, it guarantees safety and environmental responsibility. Whether in industrial or residential settings, this Micro MATE-N-LOK connector is the perfect choice for power connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 4-794619-8 |
Series: | Micro MATE-N-LOK |
Housing Material: | High Temperature Nylon |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Pitch: | .118 in, 3 mm |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .118 in, 3 mm |
Package Quantity: | 117 |
Contact Amperage: | 5 A |
Number of Positions: | 18 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
GPL: | 239 |
Mating Retention Type: | Locking Tab |
Packaging: | Box & Tray, Tray |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
Panel Mount: | Without |
PCB Retention: | With |
Contact Termination Plating Thickness: | 150 µin, 3.81 µm |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
PCB Retention Type: | Boardlock |
Boardlock Material: | Nylon |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | A309 |
Number of Power Positions: | 18 |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
ECCN: | EAR99 |
Mating Retention: | With |
Termination Post Tail Length: | .135 in, 3.43 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Contact Termination Area Plating Finish: | Matte |
VDE Tested: | Yes |
Connector and Housing Type: | Plug |
Multiple Contact Types: | Without |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 4-794619-8 |
SKU: | AMP4-794619-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |