4-794626-6

16P MICRO MNL ASSY,R/A,SMT,LF

Enhance your power connections with the Micro MATE-N-LOK series, featuring a high temperature nylon housing in sleek black. This board mount connector, with a pitch of 3mm, offers reliable surface mount termination for 16 pin positions. UL and CSA standards compliance guarantees safety, while gold-plated contacts ensure efficient power transmission at 5A and 250V AC/DC. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), it's suitable for various power applications. With right-angle mount orientation and locking tab mating retention, it provides secure connectivity in appliances and other devices. Whether for wire-to-board or board-to-board setups, this connector, with a package quantity of 150, is a dependable choice. RoHS compliant and VDE tested, it meets international quality standards for peace of mind. Elevate your power systems with this reliable header connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-794626-6
Series:Micro MATE-N-LOK
Housing Material:High Temperature Nylon
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Pitch:.118 in, 3 mm
Voltage:250 V AC, 250 V DC
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.118 in, 3 mm
Package Quantity:150
Contact Amperage:5 A
Number of Positions:16
Housing Color:Black
Mount Orientation:Right Angle
GPL:239
Mating Retention Type:Locking Tab
Packaging:Tray
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
Panel Mount:Without
PCB Retention:With
Contact Termination Plating Thickness:150 µin, 3.81 µm
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:7.37 mm
PCB Retention Type:Boardlock
Boardlock Material:Phosphor Bronze
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:A309
Number of Power Positions:16
Wire Size:.051 - .517 mm², 100.5 - 1022 CMA, 20 - 30 AWG
Connector Length:16 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin
Connector Product Type:Header
ECCN:EAR99
Connector Width:7.37 mm
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.135 in, 3.43 mm
Max Insulation Diameter:1.52 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Contact Termination Area Plating Finish:Matte
VDE Tested:Yes
Connector and Housing Type:Plug
Multiple Contact Types:Without
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:4-794626-6
SKU:AMP4-794626-6

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: