| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-953893-1 |
| Series: | MQS |
| Gender: | Housing for male terminals |
| Number of Rows: | 1 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 16 V DC |
| Row Spacing: | .1 in, 2.54 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 8 |
| GPL: | N02 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M133 |
| Connector System: | Wire to Wire |
| Length: | 1.098 in |
| Cable Exit Angle: | 180° |
| Height: | 16.8 mm, .661 in |
| Width: | 1.256 in, 31.9 mm |
| Mating Tab Width: | .025 in, .63 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Blue |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 4-953893-1 |
| SKU: | AMP4-953893-1 |
4-953893-1
| Heilind Number: | AMP4-953893-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-953893-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connectivity with this MQS series housing, designed for male terminals. Featuring a single row configuration with a 2.54mm pitch, it offers reliable performance for signal applications. With a 16V DC voltage rating and UL 94-HB flammability standard compliance, it ensures safety and durability in operation. The blue PBT GF body, measuring 1.098 inches in length, houses 8 positions with a 180° cable exit angle. Suitable for wire-to-wire connections, this connector is serviceable and operates efficiently in temperatures ranging from -40 to 100°C. Its key features include polarization, terminal position assurance, and a primary locking mechanism, meeting automotive industry requirements. RoHS compliant and lead-free solder compatible, it guarantees environmental responsibility. Perfect for various automotive applications, it comes packaged in a convenient box for easy installation. Elevate your connectivity solutions with this high-quality automotive connector accessory.

