| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 40763 |
| Contact Material: | Brass |
| Overall Length: | 19.05 mm, .75 in |
| Stud Size: | #6, M3.5 |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 1021 - 2582 CMA, 16 - 20 AWG, .5 - 1.4 mm² |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Product Type: | Spade Tongue |
| Terminal Angle: | Straight |
| SKU: | AMP40763 |
40763
Specifications
Detailed Description
Enhance your electrical connections with our SPADE 138 Terminal for 20-16 AWG wires. Crafted from high-quality brass, this terminal offers reliable performance in a straight orientation with a #6 stud size. Its open barrel design accommodates easy installation, while its insulated construction ensures safety. With an overall length of .75 inches and operating temperature range of -40 to 110°C, it's suitable for various applications. RoHS compliant, this terminal guarantees eco-friendly usage. Upgrade your connectivity with our Rings & Spades product line.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150693-1 | ![]() | |
| TE Connectivity 7-2150693-7 | ![]() | |
| TE Connectivity 2150693-2 | ![]() |


