Enhance your electrical connections with our SPADE TERMINAL 18-14 AWG TPBR, crafted for optimal performance. Constructed with durable brass contact material, this terminal ensures reliable conductivity. With an overall length of 0.75 inches (19.05 mm) and a #10 stud size, it offers a secure fit in various applications. Its straight orientation and open barrel type make installation a breeze. Operating seamlessly in temperatures ranging from -40 to 110 °C (-40 to 230 °F), it's suitable for diverse environments. Accommodating wire sizes of 0.8 to 2 mm² (14-18 AWG), it's versatile for different projects. This RoHS-compliant terminal, part of our Rings & Spades product line, guarantees both performance and environmental responsibility. Upgrade your connections with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 40808
Contact Material:Brass
Overall Length:19.05 mm, .75 in
Stud Size:#10
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:14 - 18 AWG, 1624 - 4106 CMA, .8 - 2 mm²
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Product Type:Spade Tongue
Terminal Angle:Straight
Part Aliases:40808
SKU:AMP40808
Plating Material:Tin
Inspection Slot:No
Weight per Piece:.908 g
Underplating Material:Nickel
Wire Insulation Diameter (Max):3.556 mm / .14 in
Wire Insulation Diameter:2.54 - 3.56 mm / .1 - .14 in
Stud Diameter:5 mm / .19 in
Tongue Thickness:.51 mm / .02 in
Wire Insulation Diameter (Min):.1 in
Barrel Inside Diameter:1.77 mm / 2.92 mm / .07 in / .115 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:Square Spade
Support Style:Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
11/15/2013E-13-012741 - Product Improvement. Stardardization the raw material.Product Change Notice Download