Enhance your electrical connections with our Brass Spade Terminal, designed for secure and efficient 12-10 AWG wire termination. With a straight orientation and a #10 stud size, it offers ease of installation in various applications. The open barrel design allows for easy wire insertion, while its high-quality brass construction ensures durability and reliable conductivity. Operating smoothly in temperatures ranging from -40 to 110°C (-40 to 230°F), this terminal is a versatile and essential component for your wiring needs. RoHS compliant and meticulously crafted, it guarantees both performance and environmental responsibility. Upgrade your crimping arsenal with this Rings & Spades product, ideal for professionals and DIY enthusiasts alike.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 40891
Contact Material:Brass
Overall Length:17.53 mm, .69 in
Stud Size:#10
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:10 - 12 AWG, 3 - 6 mm², 6529 - 10382 CMA
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Product Type:Spade Tongue
Terminal Angle:Straight
SKU:AMP40891
Plating Material:Unplated
Inspection Slot:No
Weight per Piece:.988 g
Underplating Material:None
Stud Diameter:5 mm / .19 in
Tongue Thickness:.76 mm / .03 in
Barrel Inside Diameter:3.04 mm / .12 in
Government Qualified:No
Wire Insulation Support:Without
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:Round Spade
Support Style:Non - Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: