Efficiently splice wires ranging from 2200 to 4500 CMA with our durable SPLICE connector, perfect for a wide range of industrial applications. This NPSTL-approved connector features an open barrel design for easy installation, making it a reliable choice for professionals. Crafted for seamless connectivity, this splice ensures optimal performance without compromising on safety. Trust in its quality for your next project.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 41215
Series:SPLICE
Wire Size:2200 - 4500 CMA
Barrel Type:Open
Insulated:No
Product:Splices
Product Type:Splice
SKU:AMP41215
Plating Material:Nickel
Weight per Piece:.029 g / .001 oz
Splice Material:Steel
Number of Serrations:0
Terminal and Splice Type:Splice
Material Thickness:.3 mm / .012 in
Overall Length:1.57 mm / .062 in
Government Qualified:No
Wire Insulation Support:Without
Heavy Duty:No
Wire/Cable Type:Solid / Stranded
Sealable:No
Serrated:No
Support Style:Non - Insulation Support
Barrel Style:Standard
Operating Temperature Range:-40 - 250 °C / -40 - 482 °F

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: