41282
ID BAND .03 BR
Secure your electrical connections with our ID BAND .03 BR splice. Part of the SPLICE series, this splice features an open barrel design for easy installation. Perfect for a variety of applications, this splice is RoHS compliant, ensuring it meets strict environmental standards. Trust in its durability and performance for all your crimping needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 41282 |
Series: | SPLICE |
Barrel Type: | Open |
Insulated: | No |
Product: | Splices |
SKU: | AMP41282 |
Plating Material: | Unplated |
Splice Material: | Brass |
Number of Serrations: | 0 |
Wire Insulation Diameter (Max): | 7.62 mm / .3 in |
Material Thickness: | .76 mm / .03 in |
Overall Length: | 4.57 mm / .18 in |
Government Qualified: | No |
Wire Insulation Support: | With |
Heavy Duty: | No |
Wire/Cable Type: | Solid / Stranded |
Sealable: | No |
Serrated: | No |
Support Style: | Insulation Support |
Operating Temperature Range: | -40 - 110 °C / -40 - 230 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |