413985-4
PLUG ASSY,STR,SMB
Enhance your RF connectivity with this high-performance Plug Assembly. Designed for straight cable mounting, it features SMB interface compatibility and a crimp termination method for secure, reliable connections. With a 50 Ω impedance and operating frequency of 4 GHz, this connector is ideal for demanding RF applications. The body, crafted from durable brass, ensures long-lasting durability, while the gold over nickel contact plating and beryllium copper contacts guarantee optimal signal transmission. Meeting Mil-Type specifications, this connector assembly is RoHS compliant, making it a sustainable choice for your RF coaxial needs. Whether used in data and device applications or for cable-to-cable connections, this connector delivers superior performance in even the harshest environments. Upgrade your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 413985-4 |
Gender: | Plug |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Contact Material: | Beryllium Copper |
Contact Plating: | Gold over Nickel |
Mating Type: | Snap-Fit |
Impedance: | 50 Ω |
Operating Frequency: | 4 GHz |
RF Connector Type: | SMB |
Body Material: | Brass |
Body Shape: | Circular |
Cable Type: | RG 174 Double Shield, RG 188 Double Shield, RG 316 Double Shield |
Number of Positions: | 1 |
Interface: | SMB |
GPL: | 884 |
Port Configuration: | Single Port |
Packaging: | Carton |
Operating Temperature Range: | -65 - 165 °C, -85 - 329 °F |
Additional Features: | Solderless |
Sealable: | No |
Wire Termination Style: | Crimp |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire and Cable |
Product Code: | 3386 |
Number of Coaxial Contacts: | 1 |
Body Plating Material: | Nickel over Copper |
Cable Connector Orientation: | Straight |
Center Contact Plating Material: | Gold over Nickel |
Center Contact Material: | Beryllium Copper |
Detent: | Without |
Dielectric Material: | PTFE |
Outer Contact Plating Material: | Gold over Nickel |
Contact Captivation Method: | Mechanical |
Mated Outer Diameter (Approximate): | .187 in, 4.75 mm |
Product Grade: | Mil-Type |
Connector System: | Cable to Cable |
Connector Product Type: | Connector Assembly |
Part Aliases: | 413985-4 |
SKU: | AMP413985-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/01/2021 | P-21-020808 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. |
Download |