| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 41461 |
| Connector Type: | Hook Tongue |
| Contact Material: | Brass |
| Stud Size: | #10 |
| Material: | Brass |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 14 - 18 AWG, 1624 - 4106 CMA, .8 - 2 mm² |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP41461 |
41461
| Heilind Number: | AMP41461 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 41461 |
| Datasheet: | Engineering Report |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with this SPADE HOOK .190 (4.82MM) terminal, designed for 18-14 AWG wire applications. Crafted with durable brass and featuring a hook tongue connector type, it ensures secure and reliable contact. The #10 stud size and straight orientation make installation a breeze. With an operating temperature range of -40 to 110°C (-40 to 230°F), it's suitable for various environments. Accommodating wire sizes from .8 to 2mm² (14-18 AWG), this terminal is versatile and efficient. Its open barrel design facilitates easy crimping, while the RoHS compliance guarantees environmental responsibility. Whether for professional or DIY use, this terminal is a must-have for your electrical projects.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150736-1 | ![]() | |
| TE Connectivity 7-2150736-1 | ![]() | |
| TE Connectivity 2150736-2 | ![]() |


