41484
FASTON .250 SERIES (6.3 MM) TAB TPBR
Enhance your connection assembly with the FASTON .250 Series (6.3mm) Tab TPBR. Designed for efficient and secure termination, this tab features a screw termination method, ensuring a reliable connection. With a 45° bend orientation and stud mount style, it offers versatility in mounting options. Compliant with RoHS regulations, it meets environmental standards without compromising on performance. Ideal for use in PCB terminals, this tab is a crucial component for various applications in the connectors, crimp, and splices industry. Upgrade your connectivity solutions with this high-quality terminal.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 41484 |
Termination Method: | Screw |
Terminal Type: | Tab |
Orientation: | 45 Bend |
Mounting Style: | Stud Mount |
Product: | PCB Terminals |
Terminal Angle: | 45° |
SKU: | AMP41484 |
series: | FASTON 250 |
Plating Material: | Tin |
Plating Thickness: | 2.03 µm / 80 µin |
Stud Hole: | Yes |
Terminal Type: | Tab |
Terminal Size: | 6.35 |
Underplating Material: | None |
Mating Tab Width: | 6.35 mm / .25 in |
Mating Tab Thickness: | .81 mm / .032 in |
PCB Hole Diameter: | 3.3 mm / .13 in |
Height Above PC Board: | 7.1 mm / .279 in |
Stud Diameter: | 3.3 mm / .13 in |
CSA Certified: | Yes |
UL Rating: | Recognized |
Terminates To: | Printed Circuit Board |
FASTON: | Yes |
Operating Temperature Range: | -30 - 110 °C / -22 - 230 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |