Easily connect and disconnect wires with our FASTON .250 (6.3 MM) terminal. Designed for efficient and secure termination, this 0.8 X 18.80 tab terminal features a screw termination method for convenient installation. With a 45° bend orientation and stud mount style, it offers versatility in various applications. RoHS compliant, this terminal ensures environmental responsibility. Perfect for PCB connections, this high-quality component is a must-have for your electrical projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 181948-2
Termination Method:Screw
Terminal Type:Tab
Orientation:45 Bend
Mounting Style:Stud Mount
Product:PCB Terminals
Terminal Angle:45°
SKU:AMP181948-2
series:FASTON 250
Plating Material:Tin
Stud Hole:Yes
Terminal Type:Tab
Terminal Size:6.35
Underplating Material:None
Mating Tab Width:6.35 mm / .25 in
Mating Tab Thickness:.81 mm / .032 in
PCB Hole Diameter:5.2 mm / .204 in
Height Above PC Board:7.7 mm / .303 in
Stud Diameter:5.2 mm / .205 in
CSA Certified:Yes
UL Rating:Recognized
Terminates To:Printed Circuit Board
FASTON:Yes
Operating Temperature Range:-40 - 105 °C / -40 - 221 °F
Part Alias:E93754-000,AMP-0-0181948-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: