181949-2
FASTON .250 (6.3 MM) 0.8 X 18.80
Upgrade your electrical connections with our FASTON .250 (6.3 MM) 0.8 X 18.80 Tab Terminal. Designed for secure and efficient termination with a 45° bend orientation, this terminal guarantees a reliable connection. With a screw termination method and stud mount style, installation is quick and hassle-free. RoHS compliant, it meets international standards for environmental responsibility. Perfect for PCB applications, this terminal ensures high performance in a variety of settings. Upgrade your connectivity with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 181949-2 |
Termination Method: | Screw |
Terminal Type: | Tab |
Orientation: | 45 Bend |
Mounting Style: | Stud Mount |
Product: | PCB Terminals |
Terminal Angle: | 45° |
SKU: | AMP181949-2 |
series: | FASTON 250 |
Plating Material: | Tin |
Stud Hole: | Yes |
Terminal Type: | Tab |
Terminal Size: | 6.35 |
Underplating Material: | None |
Mating Tab Width: | 6.35 mm / .25 in |
Mating Tab Thickness: | .81 mm / .032 in |
PCB Hole Diameter: | 4.1 mm / .161 in |
Stud Diameter: | 4.1 mm / .161 in |
CSA Certified: | Yes |
UL Rating: | Recognized |
Terminates To: | Printed Circuit Board |
FASTON: | Yes |
Operating Temperature Range: | -40 - 105 °C / -40 - 221 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/05/2025 | PCN-24-204267 - Location Change. The listed part numbers are currently sourced from TE Connectivity (TE) manufacturing site in Collegno (Italy). These part numbers will be sourced from TE Qingdao (China) manufacturing site starting on 05 April 2025 at the earliest after completion of the tool transfer. Mixed shipments may be possible until 01 October 2025. An internal release based on applicable TE specifications will be executed before any parts will be delivered, to ensure product performance is compliant with applicable TE specifications. If there is a change to the above listed schedule, we will update you further. | Download |