4150013-2
OCEAN-2.0-APPLICATOR-E-130SP160O
Enhance your application process with the OCEAN-2.0 Applicator E-130SP160O, a high-performance tool designed for precision and efficiency. Featuring a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, this pneumatic applicator ensures consistent and accurate results every time. Its advanced technology and ergonomic design make it a must-have for any project requiring seamless connector installation. RoHS compliant and crafted for durability, this applicator is a reliable companion for professionals in the field. Elevate your workflow with the OCEAN-2.0 Applicator E-130SP160O.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 4150013-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP4150013-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |