4150021-1
OCEAN-2.0-APPLICATOR-E-110F155F
Enhance your application process with the OCEAN-2.0 Applicator, designed for precision and efficiency. This high-performance tool features a 30 mm (1.12") Stroke Terminator, ensuring accurate and consistent results. The 40 mm (1.62") Stroke Terminator option provides versatility for a variety of tasks. With a mechanical feed type, this applicator offers reliable operation. RoHS compliant and crafted for durability, it is a must-have for any industrial setting. Upgrade your workflow with the OCEAN-2.0 Applicator.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 4150021-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP4150021-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |