4150021-2
OCEAN-2.0-APPLICATOR-E-110F155F
Enhance your assembly process with the OCEAN-2.0 Applicator, featuring advanced E-110F and E-155F capabilities for precise operations. This pneumatic tool is designed for efficiency, offering 30 mm and 40 mm stroke terminators for optimal performance. Perfect for a variety of applications in the production line, this applicator ensures seamless connectivity and smooth operations. Stay compliant with RoHS regulations while experiencing the convenience and reliability of this essential tool. Elevate your workflow with the OCEAN-2.0 Applicator.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 4150021-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP4150021-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |