Easily connect and secure wires with our FASTON 250 Terminal Receptacle, designed for 14-12 AWG cables. Crafted from durable brass with a protective tin plating, it ensures reliable conductivity. This straight orientation receptacle features a 6.35mm tab width, suitable for various applications. Operating efficiently in temperatures ranging from -40 to 110°C, it's a versatile component for electrical projects. The F-Crimp design allows for easy installation, accommodating wire insulation diameters up to 4.06mm. Compliant with RoHS standards, this receptacle guarantees both performance and environmental responsibility. Explore our range of Crimp Quick Disconnect Terminals for all your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 41829-1
Series:FASTON 250
Contact Material:Brass
Contact Plating:Tin
Overall Length:20.7 mm, .815 in
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:12 - 14 AWG, 2.1 - 3.31 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.16 in, 4.06 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP41829-1
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.46 mm / .018 in
UL Rating:Listed
CSA Certified:Yes
Mating Retention Type:Dimple
Wire Insulation Support:With
Line:Premier
Wire/Cable Type:Regular Wire
Insertion Force:Normal
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable
Part Alias:CK1197-000,AMP-0-0041829-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: