Enhance your electrical connections with the SPLC AMVAR 600-3000 020BR splice from our AMPLIVAR Terminals and Splices series. Designed for versatility, this splice accommodates wire sizes ranging from .3 to 1.5 mm² (600-3000 CMA, 15-22 AWG). Featuring an open barrel design and unplated contact plating, it ensures reliable conductivity. Whether for industrial or residential applications, this splice is a must-have for any wiring project. Rest assured, it meets RoHS compliance standards, guaranteeing both performance and environmental responsibility. Upgrade your crimping arsenal with this essential connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 42076
Series:AMPLIVAR Terminals and Splices
Contact Plating:Unplated
Wire Size:15 - 22 AWG, .3 - 1.5 mm², 600 - 3000 CMA
Barrel Type:Open
Insulated:No
Product:Splices
Product Type:Splice
SKU:AMP42076
Plating Material:Unplated
Weight per Piece:.19 g
Splice Material:Brass
Splice Capacity:3
Strip Orientation:End Feed
Number of Serrations:5
Terminal and Splice Type:Splice
Material Thickness:.51 mm / .02 in
Overall Length:5.72 mm / .225 in
Operating Voltage:250 V
Government Qualified:No
Wire Insulation Support:Without
Heavy Duty:No
Splice Type:Thru Splice
Wire/Cable Type:Magnet Wire
Sealable:No
Serrated:Yes
Crimp Width:2.79 mm / .11 in
Operating Temperature Range:-65 - 150 °C / -85 - 302 °F

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: