42559-1
FASTON 250 SERIES (6.3 MM) TAB NPST
Enhance your electrical connections with the FASTON 250 Series Tab NPST. Made of durable steel with a nickel plating, these tabs ensure reliable performance in various applications. With a compatible tab width of 6.35 mm and thickness of .81 mm, they offer a secure fit for efficient conductivity. The straight orientation and open barrel design facilitate easy installation with an F-Crimp method. Operating seamlessly in temperatures ranging from -40 to 250°C (-40 to 482°F), these RoHS-compliant tabs are a dependable choice for your crimp terminal needs. Whether for professional or DIY projects, trust in the quality of these Quick Disconnects for optimal connectivity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 42559-1 |
Series: | FASTON 250 |
Contact Material: | Steel |
Contact Plating: | Nickel |
Overall Length: | 16.13 mm, .635 in |
Material: | Steel |
Compatible Tab Width: | .25 in, 6.35 mm |
Compatible Tab Thickness: | .032 in, .81 mm |
Terminal Type: | Tab |
Orientation: | Straight |
Operating Temperature Range: | -40 - 250 °C, -40 - 482 °F |
Crimp Type: | F-Crimp |
Barrel Type: | Open |
Product: | Quick Disconnects |
Product Type: | Tab |
SKU: | AMP42559-1 |
Fully Insulated: | No |
Connection Capacity: | Single |
Receptacle Terminal Stock Thickness: | .3 mm / .012 in |
UL Rating: | Recognized |
CSA Certified: | Yes |
Mating Retention Type: | Dimple |
Wire Insulation Support: | Without |
Wire/Cable Type: | Regular Wire |
Insertion Force: | Normal |
Sealable: | No |
Insulated: | No |
Wire Stop: | No |
Terminates To: | Wire & Cable |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |