Enhance your electrical connections with this high-quality FASTON 250 Flag Receptacle. Designed for 12-10 AWG wire compatibility, its durable phosphor bronze construction with silver plating ensures reliable performance. The Flag orientation and Tab-Lok crimp type make installation easy and secure. With an operating temperature range of -40 to 130°C, it's suitable for various environments. Trust in its RoHS compliance and Quick Disconnects supplier status for added peace of mind. Upgrade your connectivity with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 42563-6
Series:FASTON 250
Contact Material:Phosphor Bronze
Contact Plating:Silver
Overall Length:17.02 mm, .67 in
Material:Phosphor Bronze
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Flag
Operating Temperature Range:-40 - 130 °C, -40 - 266 °F
Wire Size:10 - 12 AWG, 3.31 - 5.26 mm²
Crimp Type:Tab-Lok
Barrel Type:Open
Accepts Wire Insulation Diameter:.11 - .21 in, 2.79 - 5.33 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP42563-6
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.41 mm / .016 in
UL Rating:Listed
CSA Certified:Yes
Mating Retention Type:Dimple
Wire Insulation Support:With
Locking Lance Height:.04 in
Extraction Force:2.5 kgf / 24.5 Newton
Line:Premier
Wire/Cable Type:Regular Wire
Insertion Force:Normal
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: