42742-2
Cut Strip - FASTON 250 FLAG REC 18-12 AWG TPBR
Enhance your electrical connections with our Cut Strip FASTON 250 FLAG REC terminal. Designed for 18-12 AWG wires, this receptacle features a durable brass construction, ensuring reliable performance. With an overall length of 17.02 mm and a 6.35 mm compatible tab width, it offers a secure fit for various applications. The open barrel design allows for easy wire insertion, while its RoHS compliance reflects our commitment to environmental responsibility. Trust in our Quick Disconnects for efficient and compliant terminal solutions. Elevate your connectivity with this high-quality product.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 42742-2 |
Series: | FASTON 250 |
Overall Length: | .67 in, 17.02 mm |
Material: | Brass |
Compatible Tab Width: | .25 in, 6.35 mm |
Compatible Tab Thickness: | .032 in, .81 mm |
Terminal Type: | Receptacle |
Wire Size: | 18 - 12 AWG, .82 - 3.31 mm² |
Barrel Type: | Open |
Product: | Quick Disconnects |
Product Type: | Receptacle |
SKU: | AMP42742-2.P |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/14/2023 | PCN-23-182861 - Specification Clarification. Add "Boiler Plate" statement clarifying voltage rating to 114 specifications. Terminal Voltage Rating: No rated voltage for the FASTON terminal itself, after FASTON terminal is crimped with wire, the assembly would have a rated voltage. For example, the lead assembly is rated at 600 volts per our UL 310 testing when crimped on UL 1015 wire. Even higher voltage ratings are acceptable under the correct conditions. Voltage rating is based upon dielectric strength between the terminal and other potential conductors at a different voltage. For uninsulated terminals, voltage rating is based upon the wire insulation rating and the application spacings. For insulated terminals, voltage rating is determined by housing dielectric strength, spacings, and wire insulation rating. |
Download |