Enhance your electrical connections with our SPLICE AMPLIVAR, designed for seamless termination of wires. Part of the AMPLIVAR Terminals and Splices series, this connector is crafted for wires ranging from 3000 to 7000 CMA, offering a reliable solution for various applications. With a durable tin contact plating and an open barrel design, it ensures efficient conductivity and easy installation. Suitable for wire sizes of 1.54 to 3.46 mm² (12 to 15.5 AWG), this splice is a versatile choice for professionals. Its compliance with RoHS standards underscores our commitment to environmental responsibility. Elevate your connectivity with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 42779-2
Series:AMPLIVAR Terminals and Splices
Contact Plating:Tin
Wire Size:12 - 15.5 AWG, 1.54 - 3.46 mm², 3000 - 7000 CMA
Barrel Type:Open
Insulated:No
Product:Splices
Product Type:Splice
SKU:AMP42779-2
Plating Material:Tin
Weight per Piece:.289 g
Splice Material:Brass
Splice Capacity:3
Strip Orientation:End Feed
Number of Serrations:5
Contact Plating Thickness:40 µin
Terminal and Splice Type:Splice
Material Thickness:.51 mm / .02 in
Overall Length:5.72 mm / .225 in
Operating Voltage:250 V
Government Qualified:No
Wire Insulation Support:Without
Heavy Duty:No
Splice Type:Thru Splice
Wire/Cable Type:Magnet Wire
Sealable:No
Serrated:Yes
Crimp Width:2.79 mm / .11 in
Operating Temperature Range:-65 - 150 °C / -85 - 302 °F

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
05/20/2014E-14-003903 - Document Clarification. Part and Drawing revision mismatch.Download