42802-1
FASTON .250 SERIES (6.3 MM) TAB TPBR
Facilitate secure and efficient electrical connections with these FASTON .250 Series (6.3mm) TAB TPBR terminals. Designed for optimal performance, they feature a screw termination method and right-angle orientation, perfect for various applications. Their stud mount mounting style ensures easy installation, while the matte finish adds durability. These PCB terminals, boasting 90° terminal angle and RoHS compliance, offer reliability and compliance with environmental regulations. Ideal for use in connectors, crimp quick disconnect tab terminals, crimp quick disconnect terminals, and more, they are essential components for any electrical project.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 42802-1 |
Termination Method: | Screw |
Terminal Type: | Tab |
Orientation: | Right Angle |
Mounting Style: | Stud Mount |
Finish: | Matte |
Product: | PCB Terminals |
Terminal Angle: | 90° |
SKU: | AMP42802-1 |
series: | FASTON 250 |
Plating Material: | Tin |
Plating Thickness: | 2.03 µm / 80 µin |
Stud Hole: | Yes |
Terminal Type: | Tab |
Terminal Size: | 6.35 |
Underplating Material: | None |
Mating Tab Width: | 6.35 mm / .25 in |
Mating Tab Thickness: | .81 mm / .032 in |
PCB Hole Diameter: | 4.34 mm / .171 in |
Height Above PC Board: | 9.91 mm / .39 in |
Stud Diameter: | 4.34 mm / .171 in |
CSA Certified: | Yes |
UL Rating: | Recognized |
Insertion Force: | Normal |
Terminates To: | Printed Circuit Board |
FASTON: | Yes |
Operating Temperature Range: | -30 - 110 °C / -22 - 230 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/31/2014 | E-14-009319 - Document Clari?cation. Part and Drawing revision mismatch. | Download |