Enhance your electrical connections with our FASTON 250 Receptacle, designed for seamless integration with 18-14 AWG wire sizes. Crafted from durable brass with a protective tin plating, this straight orientation terminal ensures reliable conductivity in temperatures ranging from -40 to 110°C. Its F-Crimp design and open barrel allow for easy installation, while the .25-inch compatible tab width accommodates various applications. Trust in its RoHS compliance and high-quality construction for efficient and safe connectivity. Perfect for use in a variety of industries, this receptacle is a vital component for your projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 42845-2
Series:FASTON 250
Contact Material:Brass
Contact Plating:Tin
Overall Length:15.11 mm, .595 in
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:14 - 18 AWG, .82 - 2.08 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP42845-2
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.41 mm / .016 in
UL Rating:Listed
CSA Certified:Yes
Mating Retention Type:Dimple
Wire Insulation Support:Without
Wire/Cable Type:Regular Wire
Insertion Force:Low
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: