Enhance your electrical connections with our Ring Terminal, designed for 20-16 AWG wire sizes. Crafted from durable brass with a #6 stud size (M3.5), it ensures reliable conductivity. The straight orientation and open barrel type make installation easy, while its operating temperature range of 110°C to 230°F guarantees performance in various conditions. RoHS compliant and part of our Rings & Spades collection, this terminal is a must-have for your crimping needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 42933-2
Connector Type:Ring Tongue
Contact Material:Brass
Stud Size:#6, M3.5
Material:Brass
Orientation:Straight
Operating Temperature Range:110 °C, 230 °F
Wire Size:1021 - 2582 CMA, 16 - 20 AWG, .4 - .5 mm²
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP42933-2
Plating Material:Tin
Weight per Piece:1.005 g
Number of Holes:1
Underplating Material:None
Wire Insulation Diameter (Max):3.556 mm / .14 in
Wire Insulation Diameter:2.54 - 3.56 mm / .1 - .14 in
Overall Length:19.3 mm / .76 in
Stud Diameter:3.68 mm / .145 in
Tongue Thickness:.76 mm / .03 in
Wire Insulation Diameter (Min):.1 in
Barrel Inside Diameter:1.52 mm / 2.92 mm / .06 in / .115 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:Circular/Oval
Support Style:Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: