444010-1
KIT ECONOSEAL J 12
Enhance your automotive connectivity with this Econoseal J - Mark II Kit. Designed for male terminals, this housing features two rows with a 4.8 mm pitch, ideal for signal applications at 12 V DC. Constructed with PBT material meeting UL 94-HB standards, it ensures durability and safety in operating temperatures ranging from -30 to 105 °C. With 12 positions and integrated polarization, it guarantees secure and efficient connections. Sealable for added protection, this black housing with a 180° cable exit angle offers versatility in wire-to-wire installations. Whether for automotive or other applications, its reliable performance makes it a valuable component in your connectivity setup.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 444010-1 |
Series: | Econoseal J - Mark II |
Gender: | Housing for male terminals |
Number of Rows: | 2 |
Pitch: | .189 in, 4.8 mm |
Voltage: | 12 V DC |
Row Spacing: | .22 in, 5.6 mm |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 12 |
GPL: | N34 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M125 |
Connector System: | Wire to Wire |
Length: | 1.476 in |
Cable Exit Angle: | 180° |
Height: | 1.055 in, 26.8 mm |
Width: | 1.437 in, 36.5 mm |
Mating Tab Width: | .071 in, 1.8 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Black |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 444010-1 |
SKU: | AMP444010-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |