444079-1
HSG ASSY JR POWER TIMER 2P
Easily assemble and secure your automotive connections with this Housing Assembly for female terminals. Part of the Junior Power Timer series, it features two rows with a 5mm pitch, suitable for signal applications. Crafted from UL 94-HB compliant PBT GF material, this black housing ensures durability and safety with a 12V DC voltage rating. Its 180° cable exit angle and compact dimensions make it ideal for wire-to-board or wire-to-device installations in automotive settings. With a wide operating temperature range and sealable design, it guarantees reliable performance even in harsh conditions. The housing comes with integrated polarization and terminal position assurance for easy and secure mating, meeting RoHS compliance standards for environmental responsibility. Trust this housing assembly for efficient and long-lasting automotive connector solutions.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 444079-1 |
Series: | Junior Power Timer |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .197 in, 5 mm |
Voltage: | 12 V DC |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 2 |
GPL: | N06 |
Packaging: | Box |
Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M106 |
Connector System: | Wire to Board, Wire-to-Device |
Length: | .984 in |
Cable Exit Angle: | 180° |
Height: | 22 mm, .866 in |
Width: | 1.433 in, 36.4 mm |
Mating Tab Width: | .11 in, 2.8 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Black |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 444079-1 |
SKU: | AMP444079-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/28/2023 | P-22-023343 - Mold Transfer. In order to improve the injection quality of our parts, we have decided to transfer several components (TPAs and CPAs) from Babyplast injection machines to conventional injection machines. Conventional injection mold machines are more stable and therefore our components are expected to have a more reliable injection process that will positively affect the quality of our connectors. | Download |