Seal off unused cavities in your automotive connectors with this essential component. The Blindstopfen 1,5SYS is a brown cavity blanking plug, specifically designed for the Timer Connector System. Ensuring a secure and reliable seal, it is a crucial accessory for maintaining the integrity of your vehicle's electrical connections. Compliant with RoHS regulations, this product offers both functionality and environmental responsibility. Trust in its performance as part of your automotive sealing and cavity protection needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 828906-2
Color:Brown
Series:Timer Connector System
Seal Type:Cavity Blanking Plug
Product:Automotive Seals & Cavity Plugs
SKU:AMP828906-2
Material:Silicone
Cavity Diameter:5 mm / .197 in
UL Flammability Rating:None
Lubricant Content:Yes
Resistance to Hydrocarbons:Poor
Shore A Hardness:50
Operating Temperature Range:-40 - 130 °C / -40 - 266 °F

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/02/2023P-23-024982- New specification.inform about SAP labeling standardization for single wire seal. The change has no impact to form-fit-function. Please see more details in attachment. List of affected PNs is provided as attachment to this PCN. This is an informational PCN and no formal PPAP will be submitted. During the transition phase mixed shipments with both label layout can occur till the date mentioned in this PCN. In case further details are needed about the exact future state label layout, please contact your sales representative. Please provide your statement to this PCN within 2 weeks after receiving of it. Download
10/24/2022P-22-023403 - Change Shipping Point. Change the shipping point from EP20 nad WCDC to HL20. Optimize the shipping routes, using national shipping points for local customers
Download
02/20/2018P-17-015059 - Consolidation of distribution centers.Download