444153-4
.250 FASTIN-ON TAB
Enhance your electrical connections with our FASTIN-FASTON 250 series Tab Terminals. Crafted from high-quality Phosphor Bronze with a durable Tin plating, these terminals ensure reliable performance. Designed for straight orientation, they feature a 6.35mm wide tab and accommodate wire sizes from 4 to 6.63mm² (9-11 AWG). The F-Crimp design guarantees secure and efficient installation, while the open barrel allows for easy wire insertion. With an overall length of 28mm, these terminals are suitable for various applications. Trust in our Quick Disconnects for top-notch connectivity solutions.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 444153-4 |
Series: | FASTIN-FASTON 250 |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Overall Length: | 1.102 in, 28 mm |
Material: | Phosphor Bronze |
Compatible Tab Width: | .25 in, 6.35 mm |
Compatible Tab Thickness: | .031 in, .8 mm |
Terminal Type: | Tab |
Orientation: | Straight |
Wire Size: | 4 - 6.63 mm², 9 - 11 AWG |
Crimp Type: | F-Crimp |
Barrel Type: | Open |
Accepts Wire Insulation Diameter: | .126 - .169 in, 3.2 - 4.3 mm |
Product: | Quick Disconnects |
Product Type: | Tab |
SKU: | AMP444153-4 |
Fully Insulated: | Yes |
Receptacle Terminal Stock Thickness: | .4 mm / .015 in |
Mating Retention Type: | Locking Lance |
Wire Insulation Support: | With |
Locking Lance Height: | 1.5 mm / .06 in |
Wire/Cable Type: | Regular Wire |
Insertion Force: | Normal |
Sealable: | No |
Insulated: | Yes |
Wire Stop: | No |
Terminates To: | Wire & Cable |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |