| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 444179-1 |
| Amperage: | 3 A |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Wire Type: | FFC |
| GPL: | 323 |
| Packaging: | Strip |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Pre-Tin |
| Contact Underplating Material: | Nickel |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5176 |
| Wire Size: | .05 - .51 mm², 20 - 30 AWG |
| Connector System: | Cable-to-Cable |
| Accepts Wire Insulation Diameter: | .1 - .15 in, 2.54 - 3.81 mm |
| Part Aliases: | 444179-1 |
| SKU: | AMP444179-1 |
444179-1
Specifications
Detailed Description
Enhance your connectivity with this FFC REC CONTACT MOD featuring a cable mount design for convenient free-hanging installation. Engineered for optimal performance, it offers a 3A amperage and insulation displacement crimp termination method, ensuring secure connections. The phosphor bronze contact material with pre-tin plating guarantees reliable signal transmission, while its wide operating temperature range from -65 to 105°C (-85 to 221°F) suits various environments. Compatible with 20-30 AWG wire sizes, this connector is ideal for signal applications. RoHS compliant and lead-free solder processes, it meets environmental standards without compromising quality. Elevate your connectivity solutions with this versatile FFC & FPC Connector.

