| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 444245-1 |
| Series: | Junior Power Timer |
| Gender: | Housing for male terminals |
| Number of Rows: | 1 |
| Pitch: | .303 in, 7.7 mm |
| Voltage: | 12 V DC |
| Polarization: | Yes |
| Body Material: | Polyamide |
| Number of Positions: | 2 |
| GPL: | N06 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 176 °F, -40 - 80 °C |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M132 |
| Connector System: | Wire to Wire |
| Length: | .886 in |
| Cable Exit Angle: | 180° |
| Height: | 19.2 mm, .756 in |
| Width: | 1.929 in, 49 mm |
| Mating Tab Width: | .11 in, 2.8 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 444245-1 |
| SKU: | AMP444245-1 |
444245-1
Specifications
Detailed Description
Enhance your automotive connector system with this assembly designed for male terminals. With a compact 2-position layout, it ensures efficient signal transmission in your vehicle. The polyamide housing, compliant with UL 94-HB flammability standards, guarantees durability and safety. Operating flawlessly at temperatures ranging from -40 to 80°C (-40 to 176°F), it's suitable for diverse environmental conditions. Featuring a 180° cable exit angle and a 7.7mm pitch, it offers convenient installation. The integrated polarization and primary locking feature provide secure connections, while the sealable design ensures protection against moisture and debris. Serviceable and lead-free solder compatible, it's a reliable choice for automotive applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-962915-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/03/2024 | P-24-026142 - Part Status Change. Part Status Change to aftermarket. parts being moved to the aftermarket (Service part), see the attached list including the End of Life planned year. TE undertakes to supply for the indicated period until the End of Life. TE reserves the right to adjust trading conditions on aftermarket components, including but not limited to the minimum order quantity, pricing, lead time, manufacturing process & location, and packaging. TE Connectivity Sales Team will answer your questions for any additional information or clarification that may be needed in that respect. | Download | |||


