| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 448006-1 |
| Housing Material: | Polyphenylene Sulfide |
| Number of Rows: | 2 |
| Mount Type: | Panel |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Beryllium Copper, CuNiSi |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 1 |
| Contact Amperage: | 3 A |
| Number of Positions: | 120 |
| Housing Color: | Brown |
| Mount Orientation: | Vertical |
| GPL: | 299 |
| Packaging: | Package |
| Operating Temperature Range: | -85 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | .096 in, 2.44 mm |
| Connector Height: | 11.43 mm, .45 in |
| PCB Retention Type: | Mounting Hole |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarized |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5364 |
| Contact Layout: | Matrix |
| Connector System: | Board to Board |
| Stackable: | No |
| Post Size: | .025 x .025 in, .64 x .64 mm |
| ECCN: | EAR99 |
| Board to Board Configuration: | Vertical |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Bright |
| Application Solder Feature: | Board Standoff |
| Termination Post Tail Length: | 13.08 mm, .515 in |
| Terminations Per Post: | 2 High |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Receptacle |
| Stack Height: | 15.24 mm, .6 in |
| PCB Contact Termination Area Plating Thickness: | 30 µin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 448006-1 |
| SKU: | AMP448006-1 |
448006-1
Specifications
Detailed Description
Enhance your circuitry with this high-performance 120-position board-to-board PCB connector, perfect for signal transmission in aerospace, defense, and marine applications. Featuring a durable Polyphenylene Sulfide housing in a sleek brown color, this connector is UL 94V-0 rated for superior safety. With a contact amperage of 3A and gold plating on the mating area, it ensures reliable conductivity. The through-hole solder termination method guarantees secure attachment to your PCB, while the vertical mount orientation and shrouded header type offer easy installation. Operating smoothly in a wide temperature range from -85 to 257°F, this connector is designed for efficiency and durability in demanding environments. Trust in its quality for seamless board-to-board connections.

