448140-9

Heilind Number:AMP448140-9
Manufacturer:TE Connectivity
Manufacturer Number:448140-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CONTACT,PIN,SZ 12,POSTED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 448140-9
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Contact Size:12
Contact Type:Pin
Contact Length:1.296 in, 32.92 mm
GPL:257
Packaging:Package
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.27 - 2.54 µm, 50 - 100 µin
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Printed Circuit Board
Product Code:4971
Application Solder Feature:Solder Dipped
Contact Orientation:Straight
Contact Retention Type in Housing:Retention Clip
Part Aliases:448140-9
SKU:AMP448140-9

Detailed Description

Enhance your connectivity with our CONTACT, PIN, SZ 12, POSTED connector. Designed for Through Hole - Solder termination, this component boasts a durable Copper Alloy construction. With a contact size of 12 and a contact type of Pin, it offers reliable performance. The gold plating in the contact mating area ensures optimal conductivity, while the straight contact orientation and retention clip housing feature make for easy installation. Perfect for aerospace, defense, and marine applications, this connector is a must-have for your projects. Rest assured, it complies with all relevant regulations for your peace of mind. Upgrade your setup with this high-quality, printed circuit board compatible connector.