45160

DAHT PG 22-16

Upgrade your crimping game with our Double Action Hand Tool. Perfect for professionals and DIY enthusiasts alike, this portable crimp tool ensures precise and efficient connections every time. With a fixed die set included, you can tackle PG 22-16 terminals with ease. Choose between battery-powered or manual operation for ultimate versatility. Rest assured, this tool is RoHS compliant, making it a sustainable choice for your projects. Elevate your crimping experience with this essential addition to your toolkit.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 45160
Tool Type:Double Action Hand Tool
Product:Portable Crimp Tools
Power Type:Battery, Manual
Die Set Type:Fixed In Tool
SKU:AMP45160
Certification:Yes - Certificate Included
Crimp Form-Wire Barrel Type:Closed Barrel - Confined Crescent
Ratchet Configuration:Not Releasable, Not Adjustable
Specification Type:TE Product Specification (114-)
Tool Grade:Premium Crimp Tooling

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
01/17/2018E-16-018322 - Manufacturing / Process Requirements. Handles are being added to improve the appearance and ergonomics of the hand tool product line.Download