45219-2
D.A.H.T. CES ECV-ECN 18-10
Introducing the D.A.H.T. CES ECV-ECN 18-10, a versatile Double Action Hand Tool designed for efficient crimping tasks. This essential tool is a must-have for professionals in the field, offering precise and reliable performance with every use. Whether you're working on connectors or other components, the D.A.H.T. CES ECV-ECN 18-10 ensures seamless results. With its fixed die set and compatibility with battery or manual power sources, this tool provides flexibility and convenience in any work environment. Rest assured, it is also in compliance with RoHS standards, making it a sustainable choice for your projects. Elevate your crimping experience with the D.A.H.T. CES ECV-ECN 18-10.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 45219-2 |
Tool Type: | Double Action Hand Tool |
Product: | Portable Crimp Tools |
Power Type: | Battery, Manual |
Die Set Type: | Fixed In Tool |
SKU: | AMP45219-2 |
Certification: | Yes - Certificate Included |
Crimp Form-Wire Barrel Type: | Closed Barrel - Confined Crescent |
Ratchet Configuration: | Not Releasable, Not Adjustable |
Specification Type: | TE Product Specification (114-) |
Tool Grade: | Premium Crimp Tooling |
Part Alias: | CU6146-000,AMPS-0-0045219-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/17/2018 | E-16-018322 - Manufacturing / Process Requirements. Handles are being added to improve the appearance and ergonomics of the hand tool product line. | Download |