45445
HYP8/10 SOLIS 4/0AWG DIE SET
Easily achieve precise and secure crimps with the HYP8/10 SOLIS 4/0AWG Die Set. Designed for use with portable crimp tools, this essential accessory ensures efficient termination of large gauge wires. Featuring a removable/interchangeable design, it offers versatility for various applications. Whether powered by battery, hydraulic, or manual means, this die set guarantees reliable performance every time. Compliant with RoHS standards, it's a must-have tool for professionals in the field. Elevate your crimping experience with this high-quality accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 45445 |
Tool Type: | Die Assembly |
Product: | Portable Crimp Tools |
Power Type: | Battery, Hydraulic, Manual |
Die Set Type: | Removable/Interchangeable |
SKU: | AMP45445 |
Certification: | Yes - Certificate Included |
Crimp Form-Wire Barrel Type: | Closed Barrel - W Crimp |
Specification Type: | MIL Spec / TE Product Specification (114-) |
Tool Grade: | Premium Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |