45449
DAHT PG PARA 22-16
Easily achieve secure connections with this double action hand tool designed for use with 22-16 gauge wire. Featuring a fixed die set, it ensures precise crimps every time. Suitable for both battery and manual operation, it offers versatility in various work settings. Rest assured of its compliance with RoHS standards, making it a reliable choice for environmentally conscious projects. Perfect for professionals in the field, this portable crimp tool is a must-have for efficient and effective wire termination.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 45449 |
Tool Type: | Double Action Hand Tool |
Product: | Portable Crimp Tools |
Power Type: | Battery, Manual |
Die Set Type: | Fixed In Tool |
SKU: | AMP45449 |
Certification: | Yes - Certificate Included |
Crimp Form-Wire Barrel Type: | Closed Barrel - Confined Crescent |
Ratchet Configuration: | Not Releasable, Not Adjustable |
Specification Type: | TE Product Specification (114-) |
Tool Grade: | Premium Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |