46447
DAHT SOLIS STRATO 22-10
Introducing the DAHT SOLIS STRATO 22-10, a versatile double action hand tool designed for efficient crimping tasks. This portable crimp tool offers the convenience of battery or manual operation, making it suitable for a wide range of applications. With a fixed die set integrated into the tool, you can achieve precise and consistent crimps with ease. Compliant with RoHS regulations, it ensures environmentally friendly operation. Perfect for professionals in the connectors and tools industry, the DAHT SOLIS STRATO 22-10 is a reliable companion for all your crimping needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 46447 |
Tool Type: | Double Action Hand Tool |
Product: | Portable Crimp Tools |
Power Type: | Battery, Manual |
Die Set Type: | Fixed In Tool |
SKU: | AMP46447 |
Certification: | Yes - Certificate Included |
Crimp Form-Wire Barrel Type: | Closed Barrel - W Crimp |
Ratchet Configuration: | Not Releasable, Not Adjustable |
Specification Type: | TE Product Specification (108-) |
Tool Grade: | Premium Crimp Tooling |
Part Alias: | AMPS-0-0046447-0,A22148-000 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |